Weidmüller 2703320012 RJ45 Network cable CAT 6A S/FTP 1.20 m Grey

MPN
2703320012
Brand
Weidmuller
EAN-13
4050118711370
Order Code
18-5102
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.54 £5.56
10+ £5.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 28/10/2026

Weidmüller 2703320012 is a highly specialised RJ45 network cable designed for high-performance data transmission. This CAT 6A S/FTP cable, measuring 1.20 metres in length and finished in a grey sheath, is engineered for applications demanding robust shielding and superior noise immunity, making it ideal for professional network installations. Utilising shielded Foiled Twisted Pair (S/FTP) construction, this patch cable supports reliable ethernet connectivity in high-density routers, switches, and data centres, ensuring seamless high-speed broadband and network communication. The cable offers excellent electromagnetic interference (EMI) suppression, making it suitable for use in environments with significant electrical interferences. This precision-engineered network cable meets stringent electronic industry standards, positioning it as a dependable choice for engineers requiring advanced networking capabilities.
Type Network cable, patch cable
Length 1.20m
Colour Grey
LAN Category Other
No. of A connectors 1
No. of B connections 1
angled 90° left, plug, straight, plug, Plastic,
Anti-kink sleeve None
Application-specific communication ANSI / TIA / EIA-568-
Arrangement of wire cores Twisted pair
AWG 4*2*AWG 27/7 - 4*2*0,1mm²
Cable construction 4x2
cable facilities B.2-10, ISO / IEC
Cable Type S/FTP
Cable Use Networks
Capacity at 1 kHz 46 nF/km
Category <20 m: Cat.6A / >20 m
Certificate no. (cULus) E316369
Characteristic impedance 100 ± 15 O at 1–100
Colour anti-kink sleeve Grey
Colour outer sheath Grey
Colour sequence or wires - wire pairs white - blue, white -
Complete shielding Shielding braid made from
Connection Type RJ45
Connector standard IEC 60603-7-51
Connector Version angled on one side
Cross-section 4*2*AWG 27/7 - 4*2*0.1
Current-carrying capacity at 50 °C 1 A
Degree of protection (IP) IP20
Delay skew 2.5 ns/100m
Flame retardant According to IEC/EN 60332-3-24
GTIN (EAN) 4050118711370
Halogen halogen-free, according to
Halogen-free Yes
Installation temperature 0 °C...50°C
Insulation PE
Insulation cross-section 1.04mm
Length (inches) 47.2441 inch
Locking lever true
Material connector housing, connection 1 Plastic
Material connector housing, connection 2 Plastic
Material sheath LSZH
Max. frequency 500MHz
Min. bending radius, once only 4 x cable diameter
Net weight 61g
Number of wires 8
NVP value 78
Operating Temperature -20 °C...60°C
Operating Voltage 50 V DC
Operating voltage (UL rating) 30 V AC / 42.4 V DC
Overlap of shielding braid 60 %
Pin assignment Other
Plastic, shielded shielded
Plug left RJ45, IP20, male contact,
Plug right RJ45, IP20, male contact,
PoE / PoE+ conforming to IEEE
REACH SVHC No SVHC above 0.1 wt%
Resistance differential 5 %
Resistance to spread of flame in accordance with IEC
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sheath diameter, max. 5.9mm
Sheath diameter, min. 5.5mm
Sheathing colour grey
Shielding S/FTP
Specification CAT 6A
Storage temperature -20 °C...60°C
Strands 7
Suitable for cable guide chain false
Test voltage: wire-wire-shield 2.5 kV / DC for 2 sec
Type A RJ45 plug
Type B RJ45 plug
Type of connector connection 1 RJ45 8(4)
Type of connector connection 2 RJ45 8(4)
UL File Number Search UL Website
Version Cable
Wire pair shielding Aluminium foil
Wiring Dimensioned drawing

Reviews

Be the first to submit a review

Trustpilot