Weidmuller Network Cable Assemblies 653283

Weidmuller Brand: Weidmuller
The components are Weidmüller network cables featuring RJ45 connectors, all complying with CAT 6A S/FTP specifications and available in varying lengths, primarily in grey colour.
Description Image Product Buy Pricing (Ex VAT) Length LAN Category angled 90° left, plug, Application-specific communication Case connector connection 1 cable facilities Case connector connection 2 Cable Type Category Connector Version Copper diameter copper wiring Connector standard Coupling attenuation up to 1000 MHz 80 dB Coupling resistance at 10 MHz / m Degree of protection (IP) Delay skew Flame retardant GTIN (EAN) Halogen free according to EN IEC 60754-1
Weidmüller 2661950040 RJ45 Network cable CAT 6A S/FTP Grey 0.40 m
Weidmüller 2661950040 RJ45 Network cable CAT 6A S/FTP Grey 0.40 m
Extended range
Order code: 18-4996
MPN: 2661950040

Back order - 37 availableBack-order availability date - 28/11/2026
1+ £5.74
10+ £5.51
50+ £5.44
Price per unit Ex VAT
0.40m 6A (IEC) Other Other Cat. 6A straight 0.43mm orange, white - green, Separating class according to EN 5.00 mO IP00 25 ns/100m 4050118675375 false
Weidmüller 2661950080 RJ45 patch cable CAT 6A S/FTP Grey 0.80 m
Weidmüller 2661950080 RJ45 patch cable CAT 6A S/FTP Grey 0.80 m
Extended range
Order code: 18-4997
MPN: 2661950080

Available to back orderBack order, lead time 14 days
1+ £6.46
10+ £6.20
50+ £6.13
Price per unit Ex VAT
0.80m 6A (IEC) Other Other Cat. 6A straight 0.43mm orange, white - green, Separating class according to EN 5.00 mO IP00 25 ns/100m 4050118675511 false
Weidmüller 2703320012 RJ45 Network cable CAT 6A S/FTP 1.20 m Grey
Weidmüller 2703320012 RJ45 Network cable CAT 6A S/FTP 1.20 m Grey
Extended range
Order code: 18-5102
MPN: 2703320012

Back order - 10 availableBack-order availability date - 28/11/2026
1+ £5.56
10+ £5.42
Price per unit Ex VAT
1.20m Other straight, plug, Plastic, ANSI / TIA / EIA-568- B.2-10, ISO / IEC S/FTP <20 m: Cat.6A / >20 m angled on one side IEC 60603-7-51 IP20 2.5 ns/100m According to IEC/EN 60332-3-24 4050118711370

Trustpilot