The Weidmüller SCREWTY-M12-DM is a specialised screwdriver designed for M12 cable connectors. It features a durable construction suited for workshop environments, facilitating efficient assembly and maintenance. Typically used in industrial and electrical applications, it ensures precise and secure fastening of M12 cables.
| Length |
40mm |
| ESD Safe |
No |
| Tip Type |
Round |
| VDE/1000V Approved |
No |
| Dim |
(L x W x H) 40 x 50 x 290 mm |
| Electrician set |
true |
| GTIN (EAN) |
4032248436408 |
| Heating- + sanitary mechanic set |
false |
| Height |
290mm |
| Mount |
Cable |
| Net weight |
268g |
| Number of adjustable wrenches |
0 |
| Number of bit inserts |
0 |
| Number of cable cutters |
0 |
| Number of chisels and punches |
0 |
| Number of coaxial tools |
0 |
| Number of combination spanners |
0 |
| Number of crosshead screwdrivers Phillips PH |
0 |
| Number of crosshead screwdrivers Pozidriv PZ |
0 |
| Number of files |
0 |
| Number of finishing tools fibre optic cable |
0 |
| Number of fork spanners |
0 |
| Number of guiding drills |
0 |
| Number of hammers |
0 |
| Number of hexagonal keys |
0 |
| Number of hole edge core drills |
0 |
| Number of hole saws |
0 |
| Number of HSS spiral drills |
0 |
| Number of measuring tools |
0 |
| Number of multifunctional tools |
0 |
| Number of open-end spanners |
0 |
| Number of pliers |
0 |
| Number of ratchets |
0 |
| Number of ring spanners |
0 |
| Number of saws |
0 |
| Number of slotted screwdrivers |
0 |
| Number of socket inserts |
0 |
| Number of socket spanners |
0 |
| Number of step drills |
0 |
| Number of stone drills |
0 |
| Number of testing tools |
0 |
| Number of tommy bars |
0 |
| Number of Torx screwdrivers |
0 |
| Number of wood borers |
0 |
| Package Quantity |
1 |
| Packaging |
Cardboard box |
| Product information |
Included in delivery: |
| Product Type |
Screwdriver |
| Qty. |
1 items |
| Range of use |
Workshop |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reach SVHC Compliant |
No |
| RoHS Compliance Status |
Not affected |
| RoHS Compliant |
Yes |
| Screwdriver Features |
Multi-purpose tool grip |
| Series |
Screwty® |
| Torque setting, max. |
1.7 Nm |
| Torque setting, min. |
0.5 Nm |
| Version |
Cable gland tool for moulded M12 lines |
| Weight |
268g |
| Width |
50mm |