Weidmüller produces the 1781660000 Klippon Connect cover hood designed for PCB connectors with a shrouded feature. This connector cover hood provides robust protection, ensuring secure and reliable connections in various electronic applications. Typical uses include safeguarding sensitive electronic components in industrial automation systems.
| Mounting Type |
Through Hole |
| Available until |
2023-12-31T00:00:00+01:00 |
| Colour |
Black |
| Colour chart (similar) |
RAL 9011 |
| Contact Material |
Cu-alloy |
| Delivery status |
Discontinued |
| Effective protection, optimised ergonomics and closed |
General ordering data |
| GTIN (EAN) |
4032248172719 |
| Housing colour |
Black |
| Insulating material |
PBT GF |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
0.138 " |
| Maximum Operating Temperature |
100°C |
| Minimum Operating Temperature |
-50°C |
| Net weight |
10.2g |
| Notes |
•Long term storage of the product with average temperature of 50 °C and maximum humidity |
| Number of Poles |
26 |
| Number of Positions |
26 |
| Packaging |
Bulk |
| Pin series quantity |
2 |
| Pitch in inches (P) |
0.138 " |
| Pitch in mm (P) |
3.50mm |
| plug completely and offer the following functions: |
Product data |
| Product family |
OMNIMATE Signal - series |
| Qty. |
10 items |
| Radiation Hardening |
No |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Series |
Omnimate |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Temperature range, installation, max. |
100°C |
| Temperature range, installation, min. |
-25°C |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| the visual/contact protection and the disconnection aid: |
Number of poles: 26 |
| Type |
Connector Cover Hood |
| UL 94 flammability rating |
V-0 |
| Version |
PCB plug-in connector, Accessories, Hood, black, |
| VPE height |
26.00mm |
| VPE length |
216.00mm |
| VPE width |
146.00mm |