Weidmuller Connectors-Terminal Blocks-PCB Mount Connector Cover Hood 638444

Weidmuller Brand: Weidmuller
Weidmüller cover hoods are components used with PCB connectors, typically serving as protective shrouds.
Description Image Product Buy Pricing (Ex VAT) GTIN (EAN) Net weight Number of Poles Number of Positions RoHS Compliant the visual/contact protection and the disconnection aid: VPE height VPE length VPE width Mounting Type Available until Colour Colour chart (similar) Contact Material Delivery status Effective protection, optimised ergonomics and closed Housing colour Insulating material IPC conformity L1 in inches
Weidműller 1781680000 Cover Hood PCB Connectors
Weidműller 1781680000 Cover Hood PCB Connectors
Standard range
Order code: 15-2176
MPN: 1781680000

Order in multiples of 30


Despatched within 5 working days - 60 in stock
30+ £2.06
Price per unit Ex VAT
4032248172733 9.2g 30 30 Yes Number of poles: 30 23.00mm 210.00mm 160.00mm Through Hole 2023-12-31T00:00:00+01:00 Black RAL 9011 Cu-alloy Discontinued General ordering data Black PBT GF Conformity: The products are developed, manufactured and delivered according international 0.138 "
Weidműller 1781660000 Klippon Connect Cover Hood PCB Connectors Shrouded
Weidműller 1781660000 Klippon Connect Cover Hood PCB Connectors Shrouded
Standard range
Order code: 15-2179
MPN: 1781660000

Order in multiples of 125


Despatched within 5 working days - 300 in stock
125+ £2.15
Price per unit Ex VAT
4032248172719 10.2g 26 26 Number of poles: 26 26.00mm 216.00mm 146.00mm Through Hole 2023-12-31T00:00:00+01:00 Black RAL 9011 Cu-alloy Discontinued General ordering data Black PBT GF Conformity: The products are developed, manufactured and delivered according international 0.138 "

Trustpilot