Weidműller 1351430000 Vpu Surge Protection Device 1000V DC

MPN
1351430000
Brand
Weidmuller
Order Code
13-9002
Country of Origin
Slovenia
Qty Unit Price (Ex VAT)
2+ £83.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 41 in stock

Weidmüllers Vpu Surge Protection Device 1351430000 is designed for 1000V DC systems, providing robust protection against transient overvoltages. It features high durability and reliability, making it ideal for use in solar power installations. The device ensures the longevity and safety of electrical components in renewable energy systems.
(DIN 46228-1), min. (DIN 46228-1), max.
acc. to IEC 50539-11. 2.6 kV. With remote alert
Alternative product VPU PV I+II 3 R 1000
applications acc. to IEC equivalent
arrestor according to the 12.5 kA suitable for PV
Available until 2022-03-30T00:00:00+02:00
Clamping range, max. 35mm²
Clamping range, min. 4mm²
Clamping range, rated connection 16mm²
Colour black
Connection cross-section, stranded, min.2.5 mm² Connection cross-section, stranded,
Connection Type PUSH IN
Consisting of V0 material, Type: Weidmüller VPU I
Cross-section for connected wire, solid 0.14 mm² Stripping length
Delivery status Discontinued
Depth 69mm
Depth (inches) 2.7165 inch
Design Installation housing; 4TE,
Discharge current In (8/20 µs) 20 kA
Discharge current In (8/20µs) wire-PE 40 kA
Discharge current, max. (8/20 µs) 40 kA
GTIN (EAN) 4050118158663
Height 106mm
Height (inches) 4.1732 inch
Integrated back-up fuse No
Leakage current at Un 100 µA
Lightning test current Iimp (10/350 µs) 12.5 kA Discharge current, max. (8/20 µs)
Long specification Multi-pole surge voltage
Max. continuous voltage, Uc (DC) 1000 V
Mounting dimension - height 75mm
Mounting rail TS 35
Net weight 786g
Number of Poles 4
Operating altitude = 2000 m
Optical function display green = OK; red = arrester
overvoltage protection in Order no. 1351430000 or
Pollution severity 2
Protection degree IP20
Protection level Up (-/PE) = 2.6 kV
Protection level Up (+/-) = 5.2 kV
Protection level Up (+/PE) = 2.6 kV
PV system voltage, max. Ucpv 1000 V
PV voltage, acc. to IEC 60364-7-712 = 1000 V
Rated Voltage (DC) 1000 V
REACH SVHC No SVHC above 0.1 wt%
Requirements category acc. to IEC Type I/II
Requirements class Type I/II
Requirements class, acc. to EN T1, T2
requirements of Class I systems. Protection level <
Response time / fallback time = 25 ns
ROHS Conform
RoHS Compliance Status Compliant without exemption
Short specification Class I arrester with Iimp:
Short-circuit curent ISCPV 200 A
Signalling contact 250 V 1A 1CO, 125 V
SPD type T1, T2
Standards EN 50539-11
Storage temperature -40 °C...80°C
stranded, min. stranded, max.
Stripping length 15mm
Stripping length, rated connection 15mm
Surge voltage category IV
the arrestor provides 2+0 R PV 1000 V/12.5 kA
Tightening torque, max. 3 Nm
Tightening torque, min. 2 Nm
Type of connection Screw connection
UL 94 flammability rating V-0
Voltage type DC
Width 71.2mm
Width (inches) 2.8031 inch
Wire cross-section, solid, max. 16mm²
Wire cross-section, solid, min. 2.5mm²

Reviews

Be the first to submit a review

Trustpilot