The Weidmüller 1330800000 is a spring-loaded terminal designed for 2.5 mm² wire connections with 10 pins in an orange finish. This component is ideal for printed circuit board applications, offering reliable and secure connections through its screw terminal block design. Commonly used in electrical and electronic assemblies, it ensures robust connectivity in various industrial and commercial equipment.
| Pitch |
5.08mm |
| No. of Ways |
10 |
| Mounting Type |
Through Hole |
| Mounting Direction |
Horizontal |
| Wire Gauge (AWG) |
24 to 12AWG |
| Wire Termination |
Screwless |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| Angle PCB/conductor connection |
0°/180° (horizontal) |
| AWG (min.) |
24 |
| Certificate No. (CSA) |
200039-1815154 |
| Certificate No. (cURus) |
E60693 |
| Clampable conductor |
Cross-section for conductor connection |
| Clamping range, max. |
2.5mm² |
| Clamping range, min. |
0.12mm² |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Coating |
4-6 µm SN |
| Color |
Orange |
| Colour |
Orange |
| Colour chart (similar) |
RAL 2000 |
| Colour of operational elements |
black |
| Comparative Tracking Index (CTI) |
= 600 |
| Conductor outlet direction |
90° |
| Conductor type |
Type of conductor |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.25 - 2.5 |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.25 - 2.5 |
| Connectable conductor cross section solid-core |
0.5 - 2.5 |
| Connection type conductor |
Push-in clamp connection |
| Connection type PCB |
Soldering connection |
| Contact Material |
Copper alloy tin plated |
| Contact Plating |
Tin |
| Contact surface |
tinned |
| Cross section (flexible) (max.) |
2.5mm² |
| Cross section (flexible) (min.) |
0.25mm² |
| Cross section (inflexible) (max.) |
2.5mm² |
| Cross section (inflexible) (min.) |
0.5mm² |
| Cross-section for conductor connection |
Type |
| CS |
5.08mm |
| Current |
20A |
| Current Rating |
20A |
| Degree of protection (IP), mounted |
IP20 |
| Depth |
19.2mm |
| Depth (inches) |
0.7559 inch |
| Direct conductor entryCross section up to 2.5 mm² |
Maintenance through test point |
| Factory colour |
Orange |
| Fitted by customer |
No |
| Flammability Rating |
UL94 V-0 |
| Flexible, max. H05(07) V-K |
2.5mm² |
| Flexible, min. H05(07) V-K |
0.25mm² |
| GTIN (EAN) |
4050118134919 |
| Height |
18.3mm |
| Height (inches) |
0.7205 inch |
| Height of lowest version |
14.8mm |
| Housing colour |
Orange |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (CSA) |
CSA |
| Institute (cURus) |
CURUS |
| Insulating material |
Wemid (PA) |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
1.800 " |
| L1 in mm |
45.72mm |
| Layer structure of solder connection |
4...6 undefined Sn matt |
| Length |
19.2mm |
| Length pin |
3.5 |
| loosening of conductors |
Requirement |
| Material connection surface |
Tin |
| Material insulation body |
Polyamide (PA) |
| Max. adjacent poles per row |
24 |
| Maximum Operating Temperature |
120°C |
| Maximum Wire Size AWG |
12 |
| Min Operating Temperature |
-50°C |
| Min. stripping length |
10mm |
| Minimum Operating Temperature |
-50°C |
| Misc Attribute |
LMF 5.08/10/90 3.5SN OR BX |
| Modular spacing connections |
5.08 |
| Mount |
Through Hole |
| Mounting onto the PCB |
THT solder connection |
| Net weight |
14.79g |
| No. of Levels |
1 |
| Notes |
•Additional variants on request |
| Number of electrical connections |
10 |
| Number of levels |
1 |
| Number of pins |
10 |
| Number of Poles |
10 |
| Number of Positions Per Level |
10 |
| Number of Rows |
1 |
| Operating Temperature |
-50 - 120 |
| Operating temperature, max. |
120°C |
| Optional conductor outlet |
High reliability of the current capacity |
| Overvoltage category |
II |
| Packaging |
Bulk |
| Pin series quantity |
1 |
| Pins per row |
10 |
| Pitch in inches (P) |
0.200 " |
| Pitch in mm (P) |
5.08mm |
| Plug gauge in accordance with EN |
2.4 mm x 1.5 mm |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 400 V / 24 A / 0.5 - 2.5mm² |
| Product family |
OMNIMATE Signal - series |
| Product image |
Dimensional drawing |
| Protection degree |
IP20 |
| Pull-out test |
Standard |
| Rated current (Use group B / CSA) |
20 A |
| Rated current (Use group B / UL 1059) 20 A |
Rated current (Use group D / UL 1059) 10 A |
| Rated current (Use group D / CSA) |
10 A |
| Rated current In |
24 |
| Rated current, max. number of poles |
24 A |
| Rated current, min. number of poles |
24 A |
| Rated Surge Voltage |
4 |
| Rated voltage |
320 |
| Rated voltage (Use group B / CSA) |
300 V |
| Rated voltage (Use group B / UL 1059) 300 V |
Rated voltage (Use group D / UL 1059) 300 V |
| Rated voltage (Use group D / CSA) |
300 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference text |
Length of ferrules is to be chosen depending on the product and the rated voltage., The outside |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| RoHS Compliant |
Yes |
| Screwdriver blade |
0.6 x 3.5 |
| Screwdriver blade standard |
DIN 5264 |
| Solder eyelet hole diameter (D) |
1.1mm |
| Solder eyelet hole diameter tolerance (D)+ 0,1 mm |
Number of solder pins per pole |
| Solder pin dimensions |
d = 0.8 mm, 0.6 x 0.8 mm |
| Solder pin length (l) |
3.5mm |
| Solid, max. H05(07) V-U |
2.5mm² |
| Solid, min. H05(07) V-U |
0.5mm² |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Stripping length (max.) |
10mm |
| Temperature range, installation, max. |
120°C |
| Temperature range, installation, min. |
-25°C |
| Termination |
Screwless |
| Test |
mark of origin, type identification, type of |
| Test for damage to and accidental |
Standard |
| Test: Clampable cross section |
Standard |
| Test: Durability of markings |
Standard |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Tinning type |
matt |
| Type |
Spring-loaded terminal |
| Type of banding |
Other |
| Type of fastening |
Solder |
| Type of PCB fastening |
Other |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
Printed circuit board terminals, 5.08 mm, Number |
| Voltage |
300V |
| Voltage Rating |
300V |
| VPE height |
31.00mm |
| VPE length |
351.00mm |
| VPE width |
138.00mm |
| Weight |
14.8g |
| Width |
53.42mm |
| Width (inches) |
2.1031 inch |
| Wire connection method |
PUSH IN with actuator |
| Wire cross-section, AWG, max. |
AWG 12 |
| Wire cross-section, AWG, min. |
AWG 24 |
| wire end ferrule |
Stripping length |
| Wire Gauge (Max) |
24AWG |
| Wire Gauge (Min) |
12AWG |