Weidmüller NULL Spring-loaded terminal 613870

Weidmuller Brand: Weidmuller
Weidmuller produces a variety of electrical terminal components suitable for different connection requirements.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Wire Gauge (AWG) Angle PCB/conductor connection 0470 AWG (min.) Approvals Certificate No. (CSA) Clamping range, max. Clamping range, min. Coating Color Colour Colour chart (similar) Colour of operational elements Comparative Tracking Index (CTI) Conductor outlet direction Connectable conductor cross section fine-strand with cable end sleeve Connectable conductor cross section fine-strand without cable end sleeve Connectable conductor cross section solid-core
Weidmüller 1330800000 Terminal 2.5mm² 10 pins orange pack of 25
Weidmüller 1330800000 Terminal 2.5mm² 10 pins orange pack of 25
Standard range
Order code: 08-2447
MPN: 1330800000

Despatched within 4 working days - 1 in stock
1+ £53.48
Price per unit Ex VAT
10 Horizontal 24 to 12AWG 0°/180° (horizontal) 24 200039-1815154 2.5mm² 0.12mm² 4-6 µm SN Orange Orange RAL 2000 black = 600 90° 0.25 - 2.5 0.25 - 2.5 0.5 - 2.5
Weidmüller 1885040000 spring Terminal 1.5mm² 4 pins Black 28pcs
Weidmüller 1885040000 spring Terminal 1.5mm² 4 pins Black 28pcs
Standard range
Order code: 08-2553
MPN: 1885040000

Despatched within 4 working days - 2 in stock
1+ £31.13
Price per unit Ex VAT
4 At an angle (to the PCB) 26 - 14 AWG 45°/135° (downwards inclined) 57 106 28 CSA, cURus 200039-1664286 1.5mm² 0.13mm² Black Black RAL 9011 white = 175 135° 0.25 - 1.5 0.2 - 1.5 0.2 - 1.5

Trustpilot