Weidműller 1161180000 Surge Voltage Arrester No Warning Function

MPN
1161180000
Brand
Weidmuller
Order Code
14-9958
Country of Origin
Slovenia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £128.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 49 in stock

Weidmüller VSPC 4SL 24VAC EX is a Surge arrester MCR technology (Ex), VSPC, Digital signal, AC, Rated voltage (AC): 24 V, Rated voltage (DC): 34 V. The device is a surge arrester in the field of instrumention and control (I&C) is well suited for protecting measurement, control and regulation circuits (MCR) in the hazardous area applications (Ex area). It is approved to be used in this application. The portfolio offers small and compact design to protect up to two binary or four analogue signal with one device. The application is installed on a mounting rail.
Type Surge protection device
Voltage Rating 24V
?ges 43
+85°C) li +75°C) li
1kV/µs, typically 8/20 µs, typically
Approvals IEC, CE
Assembly width 17.8
ATEX - dust labelling II 1 D Ex ia IIIC T135 °C …
ATEX - gas labelling II 1 G Ex ia IIC T4… T6 Ga
Certificate No. (ATEX) KEMA10ATEX0148X
Circuit diagram Discharge capacity
Colour Blue
Connection 1 Other
cUL certificate cUL Certificate - pdf/
Current Rating 300mA
DC Rated Voltage 34V
Degree of protection (IP) IP20
Depth 69mm
Dielectric strength at FG against PE = 500 V
Discharge current Imax (8/20µs) wire-PE10 kA Discharge current Imax (8/20µs) wire- 10 kA
Discharge current In (8/20µs) GND-PE 2.5 kA Surge current-carrying capacity C2
Explosion-tested version true
Flammability Rating UL94 V-0
Gas group C IIB
Gas group D IIA
Gas groups A, B IIC
GOST certificate GOST-Zertifikat -
GTIN (EAN) 4032248950119
Height 90mm
Humidity 5...96 %
IEC Ex certificate IECEX Zertifikat - PDF/
IECEx - dust labelling II 1 D Ex ia IIIC T135 °C …
IECEx - gas labelling II 1 G Ex ia IIC T4… T6 Ga
IECExCertificateDEK.pdf T85 °C Da
Input power, max. PI 3 W
Internal inductance, max. LI 0 µH
Lightning impulse current (10/350 µs) 2.5
Max. continuous voltage AC 28
Max. continuous voltage DC 40
Mount DIN Rail
MTTF 2665 a
Net weight 46.64g
Nominal load current 300
Number of conductors (without earthing) 5
Number of Poles 2
Operating Temperature -40 °C...70°C
Optical function display No
Overload - failure mode Modus 2
Overload protection None
PFH in 1*10-9 per hour 8.9
Pollution severity 2
Pro-active thermo-control true
Product information Mode 2: State where the voltage-limiting part of the SPD was short-circuited due to a very low
protected binary signals 4
Protection degree IP20
Protection level on output side Wire-PE 60 V Protection level on output side Wire-wire80 V
Rated current In 300mA
Rated load current IL 300mA
Rated Voltage (AC) 24 V
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 71e97bb7-979f-4330-94c0-20c629bb05e3
Segment Measurement - Monitoring
SFF 79.3 %
Signal disconnection false
Signal transmission properties (-3 dB) 2.7 MHz
Signalling at the device None
SIL in compliance with IEC 61508 2
Storage temperature -40 °C...80°C
Surge current-carrying capacity C1 <1 kA 8/20 µs
Surge current-carrying capacity C3 100 A 10/1000 µs
Surge voltage category III
Temperature class T4/135°C (-40°C ... 350 mA Temperature class T5/100°C (-40 ° C ... 250mA
Temperature class T6/85 °C (-40 °C ... 250mA
Time interval 5 years
Type of connection Pluggable in VSPC BASE
Voltage protection level core/core 110
Voltage protection level core/earth 60
Volume resistance 4.7 O
Width 17.8mm
Width (inches) 0.7008 inch
With remote signalling contact false

Reviews

Be the first to submit a review

Trustpilot