Weidműller 1105870000 Power Supply Switch-Mode 600W 48V 12.5A

MPN
1105870000
Brand
Weidmuller
Order Code
13-9072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £133.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 38 in stock

Weidmüllers 1105870000 power supply features a switch-mode design with a 600W output, delivering 48V and 12.5A. It is ideal for industrial automation tasks where reliable and efficient power conversion is necessary.
Output Voltage [DC] 48V
Number of Outputs 1
Approvals UL, CSA, cURus
Current - Output 2 12.5A
Depth 125mm
Efficiency 91%
Height 125mm
Isolation Voltage 4kV
Length 125mm
Max Output Current 12.5A
Max Output Voltage 56V
Max Power Dissipation 600W
Maximum Operating Temperature 70°C
Min Output Voltage 48V
Minimum Operating Temperature -25°C
Mount DIN Rail
Series Connect Power Pro-H (600W)
Type Power supply
Voltage - Output 1 48V
Voltage Rating 48V
Weight 2.8kg
Width 165mm

Reviews

Be the first to submit a review

Trustpilot