Weidműller 1009910000 Cable Gland Stainless Steel Standard

MPN
1009910000
Brand
Weidmuller
Order Code
14-0244
Country of Origin
Turkey
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £97.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack order, lead time 4 months

Weidmüllers stainless steel cable gland, referenced as 1009910000, is designed for reliable and secure cable entry in industrial applications. It offers robust sealing and strain relief, making it suitable for harsh environments. Typical applications include machinery, control cabinets, and automation systems.
Thread Size M20
Colour Stainless steel
Material Stainless steel
Type Cable gland
AF size 65mm
AF size 1 65mm
AF size 2 70mm
Alternative product VG M63 - MS 68
Approval conditions UL, DNV
Available until 2024-08-31T00:00:00+02:00
Basic material Stainless steel 1.4305
Cable gland metric, M 63
Certificate no. cable gland E-14047
Certificate no. cable gland (UL) E-199260
Delivery status This article will no longer be available in the future.
External thread M 63
GTIN (EAN) 4032248714735
Halogen Yes
Height 53mm
Height (inches) 2.0866 inch
Length 67mm
Length (inches) 2.6378 inch
Length of thread 14mm
Military Spec False
Net weight 424.1g
Operating Temperature -40 °C...100°C
Operating temperature range, max. 100°C
Operating temperature range, min. -40°C
O-Ring NBR
Outer cable diameter, max. 44mm
Outer cable diameter, min. 34mm
Pitch of thread 1.5mm
Protection class (UL) Type 4X
Protection degree IP54, IP66, IP67, IP68 - 5
REACH Compliant
REACH SVHC No SVHC above 0.1 wt%
ROHS Yes
RoHS Compliance Status Compliant without exemption
Seal insert CR
Sealing NBR
Tightening torque 50 Nm
Torque for cap nut, max. 57.00 Nm
Torque for cap nut, min. 53.00 Nm
Torque for connecting adapter, max. 26.00 Nm
Torque for connecting adapter, min. 24.00 Nm
Version VG S (standard stainless steel cable gland), Cable

Reviews

Be the first to submit a review

Trustpilot