Weidműller 1000910000 Connector Female Unshrouded 5.08mm Pitch

MPN
1000910000
Brand
Weidmuller
Order Code
14-5967
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
40+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 192 in stock

Weidmüller BLDF 5.08/07/180 SN BK BX is a PCB connector (wire connection), 320 V, 20.8 A, Pitch in mm: 5.08, 3.31 mm², Number of poles: 7, PUSH IN with actuator, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Mounting Type Through Hole
(Tu=20°C) (Tu=40°C)
(Tu=40°C) number of poles (Ta=20°C)
57 106 0470
Angle contact/conductor connection 90° (upwards vertical)
Can be coded Yes
Certificate No. (CSA) 200039-1121690
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 3.31mm²
Clamping range, min. 0.13mm²
class/ pollution degree II/2 class/ pollution degree III/2
Coating housing Uncoated
Colour black
Colour chart (similar) RAL 9011
Colour of operational elements orange
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 180°
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5
Connectable conductor cross section solid-core 0.2 - 2.5
Contact Material Cu-alloy
Contact surface tinned
Contact Type Bus
Cross-section for conductor connection Type
Degree of protection (IP), mounted Other
Depth 28.3mm
Depth (inches) 1.1142 inch
Flexible, max. H05(07) V-K 2.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4032248817450
Height 24.7mm
Height (inches) 0.9724 inch
Housing colour Black
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (cURus) CURUS
Insulating material PBT
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.200 "
L1 in mm 30.48mm
Layer structure of plug contact 4...8 µm Sn hot-dip tinned
Material contact Copper
Material insulation body Polybutylene terephthalate (PBT)
Material of contact surface Tin
Maximum Operating Temperature 100°C
Minimum Operating Temperature -50°C
Modular spacing connections 5.08
Modular spacing contacts 5.08
Moisture Level (MSL) UL 94 flammability rating
Net weight 20.19g
Notes •Additional variants on request
Number of Poles 7
number of poles (Ta=20°C) number of poles (Ta=40°C)
Number of Rows 1
Operating Temperature -50 - 100
Overvoltage category III
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plug gauge in accordance with EN 2.8 mm x 2.0 mm
Plugging cycles 25
Plugging force/pole, max. 9.5 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 400 V / 20.8 A / 0.2 - 2.5mm²
Product family OMNIMATE Signal - series
Product image Dimensional drawing
Protection degree IP20
Pulling force/pole, max. 7.5 N
Rated cross-section 2.5mm²
Rated current (Use group B / CSA) 18.5 A
Rated current (Use group B / UL 1059) 18.5 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated current In 17.9
Rated Surge Voltage 4
Rated voltage 320
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.6 x 3.5
Screwdriver blade standard DIN 5264
Solid PUSH IN contactSafe and durable Cost-effective wiringQuick and intuitive operation
Solid, max. H05(07) V-U 2.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -30°C
tested acc. to standard IEC 60664-1, IEC 61984
Type PCB Connector
Type of connection Flexible PCB-connector
Type of electric connection Push-in clamp connection
UL File Number Search UL Website
Version PCB plug-in connector, female plug, 5.08 mm,
Volume resistance =5 mO
VPE height 38.00mm
VPE length 351.00mm
VPE width 137.00mm
Width 35.56mm
Width (inches) 1.4 inch
Wire connection method PUSH IN with actuator
Wire cross-section, AWG, max. AWG 26
Wire cross-section, AWG, min. AWG 12
wire end ferrule Stripping length
With protective conductor false

Reviews

Be the first to submit a review

Trustpilot