Weidműller 1017610000 Connector Female 5.00mm Unshrouded |
14-5765
|
|
Despatched within 5 working days - 90 in stock
|
40+ £5.33
Price per unit Ex VAT
|
0.197inch |
pollution degree II/2 |
|
90° (upwards vertical) |
CSA, cURus |
Orange |
orange |
RAL 2000 |
black |
180° |
Type of conductor |
CuSn |
Tin |
Wide clamping rangeTool-free wire connection |
10A |
6A |
27.6mm |
1.0866 inch |
UL94 V-0 |
4032248727650 |
Weidműller 1000360001 Connector Female Unshrouded 5.08mm Pitch |
14-5861
|
|
Despatched within 5 working days - 54 in stock
|
40+ £5.18
Price per unit Ex VAT
|
0.2inch |
pollution degree II/2 |
|
180° (horizontal) |
CSA, cURus |
Black |
black |
RAL 9011 |
orange |
90° |
Type of conductor |
CuSn |
Tin |
|
10A |
19A |
26.2mm |
1.0315 inch |
UL94 V-0 |
4032248690329 |
Weidműller 1012740000 Connector 5.08mm Female Shrouded Through-Hole |
14-5895
|
|
Despatched within 5 working days - 48 in stock
|
24+ £3.87
Price per unit Ex VAT
|
0.2inch |
pollution degree II/2 |
|
90° (upwards vertical) |
CSA, cURus |
Black |
black |
RAL 9011 |
orange |
180° |
Type of conductor |
CuSn |
Tin |
|
10A |
19A |
27.7mm |
1.0905 inch |
UL94 V-0 |
4032248720385 |
Weidműller 1000910000 Connector Female Unshrouded 5.08mm Pitch |
14-5967
|
|
Despatched within 5 working days - 192 in stock
|
40+ £4.27
Price per unit Ex VAT
|
|
number of poles (Ta=20°C) |
0470 |
90° (upwards vertical) |
|
|
black |
RAL 9011 |
orange |
180° |
|
Cu-alloy |
|
|
|
|
28.3mm |
1.1142 inch |
|
4032248817450 |
Weidműller 1000450001 Connector Female Unshrouded 5.08mm Pitch |
14-6023
|
|
Despatched within 5 working days - 126 in stock
|
80+ £2.11
Price per unit Ex VAT
|
|
pollution degree II/2 |
0470 |
180° (horizontal) |
CSA, cURus |
Black |
black |
RAL 9011 |
orange |
90° |
Type of conductor |
CuSn |
|
|
18.5A |
19A |
29.6mm |
1.1654 inch |
UL94 V-0 |
4032248690411 |