Weicon 16100185 GMK 2410 Contact Adhesive 185 g

MPN
16100185
Brand
WEICON
EAN-13
4024596029180
Order Code
65-4885
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 18/12/2026

GMK 2410 is an adhesive based on polychloroprene (CR) for the high-strength, full-surface and flexible bonding of: - rubber to rubber - rubber to metal.

GMK 2410 also bonds foam rubber, PE foam, leather, felt, insulating materials, textiles, wood and many plastics. GMK 2410 is not suitable for materials such as expanded polystyrene, polyethylene, polypropylene, flexible PVC foam, and artificial PVC leather.


Type Rubber to metal adhesive
Colour White
Dispensing Method Tube
Volume 185g

Reviews

Be the first to submit a review

Trustpilot