WEICON GMK 2410 Contact Adhesive Range

WEICON Brand: WEICON

GMK 2410 is an adhesive based on polychloroprene (CR) for the high-strength, full-surface and flexible bonding of: - rubber to rubber - rubber to metal.

GMK 2410 also bonds foam rubber, PE foam, leather, felt, insulating materials, textiles, wood and many plastics.

GMK 2410 is not suitable for materials such as expanded polystyrene, polyethylene, polypropylene, flexible PVC foam, and artificial PVC leather.

Description Image Product Buy Pricing (Ex VAT) Dispensing Method Volume Type Colour
Weicon 16100185 GMK 2410 Contact Adhesive 185 g
Weicon 16100185 GMK 2410 Contact Adhesive 185 g
Extended range
Order code: 65-4885
MPN: 16100185

Despatched same day - 1 in stockBack-order availability date - 18/12/2026
1+ £11.20
Price per unit Ex VAT
Tube 185g Rubber to metal adhesive White
Weicon 16100350 GMK 2410 Contact Adhesive 350 g
Weicon 16100350 GMK 2410 Contact Adhesive 350 g
Extended range
Order code: 65-4886
MPN: 16100350

Despatched same day - 1 in stockBack-order availability date - 18/12/2026
1+ £14.87
Price per unit Ex VAT
Can 350g Rubber to metal adhesive White

Trustpilot