Weicon 14100319 Mounting Tape Transparent 19mm x 3m

MPN
14100319
Brand
Weicon
EAN-13
4024596076078
Order Code
65-4881
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

WEICON Mounting Tape Transparent is a double-sided, highly transparent adhesive tape made of pure acrylate adhesive. The tape is particularly suitable for visually challenging structural adhesive joints where transparent components must be fixed permanently both indoors and outdoors.

The transparent adhesive tape adheres firmly and securely to almost all smooth surfaces, such as glass, plastics, steel, aluminum or tiles. The tape has a temperature resistance of -40°C to +160°C and is UV- and moisture-resistant.

In combination with WEICON Adhesives and Sealants, it can be used as a fixing aid for hybrid bonding and ensures the secure positioning of the adherends.

Mounting Tape Transparent can be used in many different sectors, such as the advertising technology, fair and exhibition construction, kitchen and furniture construction, the caravanning sector, car body and vehicle construction, metal construction and in the electronics industry.


Type Industrial tape
Width 19mm
Colour Transparent
Maximum Temperature 160°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot