WEICON Mounting Tape 19mm x 3m Range

Weicon Brand: Weicon

WEICON Mounting Tape Grey is a strong, double-sided adhesive tape made of modified acrylic foam.

The tape is particularly suitable for the bonding of low energy plastics, such as PE and PP, as well as for powder-coated surfaces. In combination with WEICON adhesives and sealants, it can be used as a fixing aid for hybrid bondings.

The high flexibility of the tape perfectly compensates tensions when bonding curved surfaces. It can be used for permanent bondings both indoors and outdoors.

The tape has a temperature resistance of -40°C to +120°C and is UV- and moisture-resistant. Mounting Tape Grey can be used in a variety of applications in many sectors, such as car body and vehicle technology, caravanning, metal and apparatus engineering, electronics, mechanical engineering, advertising technology, shipbuilding and marine technology.

Description Image Product Buy Pricing (Ex VAT) Colour Maximum Temperature Type Width Min. temperature
Weicon 14050319 Mounting Tape Grey 19mm x 3m
Weicon 14050319 Mounting Tape Grey 19mm x 3m
Standard range
Order code: 65-4880
MPN: 14050319

Despatched within 4 working days - 27 in stock
1+ £10.99
Price per unit Ex VAT
Grey 120°C Industrial tape 19mm -40°C
Weicon 14100319 Mounting Tape Transparent 19mm x 3m
Weicon 14100319 Mounting Tape Transparent 19mm x 3m
Standard range
Order code: 65-4881
MPN: 14100319

Despatched within 4 working days - 8 in stock
1+ £8.53
Price per unit Ex VAT
Transparent 160°C Industrial tape 19mm -40°C

Trustpilot