Weicon 11215500 Industrial Cleaner 500 ml

MPN
11215500
Brand
WEICON
EAN-13
4024596061180
Order Code
65-4851
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 5 weeks

WEICON Industrial Cleaner is suitable for universal use. It cleans, degreases and evaporates without leaving any residues.

The cleaner removes grease, oil, soot and other soilings and residues. It cleans many surfaces fast and easily, such as metals, glass and many plastics.

Industrial Cleaner can be used in many different areas. It is even suitable for sensitive surfaces, such as plastics, rubber materials or powder-coated metal pieces.

The cleaner operates with a highly compressed propellant. Therefore, it has a very high active ingredient content of 95 %. This means that the cleaner is very economical, so one container covers a significantly higher number of applications.


Type Industrial cleaner
Dispensing Method Aerosol
Volume 500ml
Colour Colourless

Reviews

Be the first to submit a review

Trustpilot