WEG 12140454 RW Motor Protection Relay 15-23A for CWB9-CWB38 Contactor

Image Representative of Range

WEG 12140454 RW Motor Protection Relay 15-23A for CWB9-CWB38 Contactor

MPN
12140454
Brand
WEG
EAN-13
7909018607498
Order Code
10-9933
Country of Origin
Brazil
Qty Unit Price (Ex VAT)
1+ £49.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The WEG RW27-2D3-U023 is an overload relay suitable for monitoring electrical circuits. It features serial number 07909018607498 and is designed for robust protection in industrial applications. Typically used in conjunction with circuit breakers, it's ideal for safeguarding motors and preventing electrical overload.
Type Overload relay
Connection Screw terminal
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute RW27-2D3-U023
Switching current (max.) 23
Switching current (min.) 15A

Reviews

Be the first to submit a review

Trustpilot