WCED WPRC40CSP IP65, Type A 40A C Curve RCBO EV Unit + Surge Protection

MPN
WPRC40CSP
Brand
WCED
EAN-13
5060706832744
Order Code
13-9566
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 51 in stockAdditional quantity lead time 3 days

A Weatherproof IP65, Type A, 40A, C Curve, 30mA RCBO EV Protection Unit + Surge Protection

The WCED WPRC40CSP is an EV Consumer unit which provides earth leakage and overload protection for most electric vehicle installations.
The Dual switch action indicates the type of fault detection. This unit comes fitted with a Surge Protection Device (SPD).

A-Type High Immunity
6-40A Current
30mA AC Earth Leakage
IP65 Weatherproof

This WCED EV consumer unit is designed for surface mounting on a wall. Housed in a mini weatherproof IP65 plastic enclosure fitted with a protective door. It comes complete with internal earth/neutral bars.

Ideal for EV circuit protection in outdoor locations.




Product DescriptionWCED WPRC40CSP IP65 Type A 40A C Curve RCBO EV Unit + Surge Protection
Supplier CodeWPRC40CSP
Product TypeEV RCBO + SPD Connection Unit
Incoming Supply Rating40A
MCB IncludedYes - RCBO
RCBO/RCCB IncludedType A 40A RCBO
Surge Protection Included2-pole 20kA/40kA Type 2
ColourLight Grey
Weight1.1kg
Dimensions (H x W x D)205 x 140 x 95mm
Voltage Rating230V
MaterialPlastic
IP RatingIP65
Number of ways4

Type C Curve
RCBO Included Yes
Current Rating 40A
Incoming Supply 230V
IP Rating IP65 (Weatherproof)
Protection Included Type A RCBO + SPD

Reviews

Be the first to submit a review

Trustpilot