Ohme OHME0002GB002 Ohme Home Pro 7kW Type 2 Tethered Charger - 5 metre

MPN
OHME0002GB002
Brand
Ohme
Order Code
65-4320
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £448.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 27 in stockAdditional quantity lead time 3 days

The Ohme Home Pro EV Charger offers a climate conscious, convenient way to charge that reduces the cost of owning an electric vehicle. Perfect for drivers who want to set and forget.

The Ohme Home Pro is compact and easy to install. It is equipped with in-built Protective Earth and Neutral (PEN) Fault Protection, integrated DC leakage protection and in-build load management.

The Ohme Interactive LCD screen displays live charge data and gives the option to have full control of charging from the charger itself or via the Ohme App.

  • Full charge history available at your fingertips
  • Integrates with your energy tariff to charge at the cheapest times
  • Vehicle integration
  • Easily Start/Stop or schedule charging
  • Max Price Cap setting for control over EV charging costs
  • Target battery % charge setting
  • CO2 consumption tracking, using "Green Score" feature
  • Over-the-Air (OTA) automatic firmware/software upgrades keep the charger updated
  • Battery pre-conditioning for improved range in colder weather
  • Cabin climate control (optional - dependent upon vehicle API availability)
  • 3-year (pre-paid) 4G multi-network SIM card included
  • 5m tethered type 2 charging cable




Please note: Charge Points must be installed by an 18th Edition qualified Electrician and trained by the relevant manufacturer. The products warranty will be potentially void if not installed to this standard.



4G Yes
Bluetooth Yes
Colour Black
DC Leakage Protection (6mA DC) Yes
Dimensions (H x W x D) 170 x 200 x 100mm
Dynamic Load Yes
Ethernet (RJ45) No
IK Rating IK08
IP Rating IP55
Maximum Current 32A
Mounting Wall
Number of Output Sockets 1
OCPP 1.6J Yes
PME Protection Yes
Power Output Per Socket 7.4kW
Residual Current Detection (RCD) Yes
RFID No
Smartphone App Yes
Socket Type Type 2
Solar Integration No
Supply Phase Single Phase
Supply Voltage 230V AC
Tethered Yes
Tethered Cable Length 5m
Type Electric Vehicle Charger
Weight 4.0kg
WiFi No

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 65-4320

Q. Is the CT clamp included?

A. Hello Zurab, Yes this comes with the CT clamp included.

Reviews

Superb unit, designed in Britain, easy to install

The Ohme have a very compact design, and the units and software were designed in Britain. They are sealed units, which means no faffing around with the gubbins - wire up the fly lead through a black junction box, test the cables and supply-side RCBO, and then commission and forget. They come with a bespoke mounting plate, so fitting them to a wall is much easier than with others. And for the price of a PodPoint you get 4G, load balancing, and very good build quality. I have installed several of these, and I recommend them highly.

Reviewed by: Robert Rugg

Trustpilot