WCED WEC440SP 4 Way Meter Isolator c/w 2Pole Main Switch + Surge Protection

MPN
WEC440SP
Brand
WCED
EAN-13
5060706831617
Order Code
13-9571
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 2 days

WCED WEC440SP 4 Way Meter Isolator c/w 2Pole Main Switch + Surge Protection is a 3 part seal and secure enclosure with 2 pole 100A Main Switch and Integral Surge Protection Device SPD240. It is a manual control for all kinds of electrical devices.


  • Suitable for resistive and moderately inductive loads including switching of lighting and heating control boards in homes, shops, offices, warehouses, factories, hospitals, etc.
  • All switches are lockable through padlock or by means of a lock.
Type B Curve
RCBO Included No
Current Rating 100A
Incoming Supply 230V

Reviews

Be the first to submit a review

Trustpilot