Walther Werke --Conrad CEE socket (5-pin, 32 A) 659968

Walther Werke FW130506SK is a robust and reliable CEE wall socket designed to handle electrical loads of up to 32A and voltages of 230V/400V. Engineered with a 5-pin configuration, it provides secure connections suitable for demanding industrial and commercial environments. The socket's design ensures durability and safety, making it an ideal choice for applications in factories, workshops, and other locations requiring high levels of electrical performance. Known also by its alternate description 3373238, the Walther Werke FW130506SK represents a significant addition to any electrical installation needing reliable power distribution capabilities.
Description Image Product Buy Pricing (Ex VAT) Wire Gauge AWG Product Type Type Current Rating Gender Colour Content Cores IP Rating Nominal Current Nominal current - rounded value Number of pins Type A
Walther Werke FW130506SK CEE wall socket 32A 5-pin 230V/400V 1 piece
Walther Werke FW130506SK CEE wall socket 32A 5-pin 230V/400V 1 piece
Order code: 18-4956
MPN: FW130506SK
1+ £11.26
Price per unit Ex VAT
12 CEE wall socket CEE socket (5-pin, 32 A) 32A Socket Black, Red 1 5 IP54 32A 32A 5 CEE socket (5-pin, 32 A)
Walther Werke FW131506CC CEE wall socket 32A 5-pin 230/400V 1pc
Walther Werke FW131506CC CEE wall socket 32A 5-pin 230/400V 1pc
Standard range
Order code: 18-4957
MPN: FW131506CC

Despatched within 4 working days - 2 in stock
1+ £35.27
Price per unit Ex VAT
12 CEE wall socket CEE socket (5-pin, 32 A) 32A Socket Black, Red 1 5 IP54 32A 32A 5 CEE socket (5-pin, 32 A)
Walther Werke FW430506CC CEE add-on socket 32A 5-pin 230/400V 1pcs
Walther Werke FW430506CC CEE add-on socket 32A 5-pin 230/400V 1pcs
Standard range
Order code: 18-4964
MPN: FW430506CC

Despatched within 4 working days - 16 in stock
1+ £24.74
10+ £23.58
100+ £23.47
Price per unit Ex VAT
12 CEE add-on socket CEE socket (5-pin, 32 A) 32A Socket Black, Red 1 5 IP54 32A 32A 5 CEE socket (5-pin, 32 A)
Walther Werke FW430506SK CEE add-on socket 32 A 5-pin 230/400 V single white
Walther Werke FW430506SK CEE add-on socket 32 A 5-pin 230/400 V single white
Standard range
Order code: 18-4965
MPN: FW430506SK

Despatched within 4 working days - 5 in stock
1+ £22.02
Price per unit Ex VAT
CEE add-on socket CEE socket (5-pin, 32 A) 32A Socket Black, Red 1 5 IP54 32A 32A 5 CEE socket (5-pin, 32 A)

Trustpilot