Walther Werke FW131506CC CEE wall socket 32A 5-pin 230/400V 1pc

MPN
FW131506CC
EAN-13
4015609455454
Order Code
18-4957
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £35.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walther Werke FW131506CC is a robust and reliable CEE wall socket designed for demanding industrial applications, offering a nominal current of 32 amps with a 5-pin configuration suitable for 230/400V networks. This product, also referred to as 3373239, exemplifies precision engineering with its durable construction, ensuring safe and efficient power distribution in various settings. It is typically utilised in environments requiring heavy-duty power connections, such as manufacturing plants, construction sites, and commercial facilities, where its high resilience to mechanical stress and environmental conditions ensures consistent performance. The FW131506CC is engineered to comply with stringent electrical standards, providing optimal safety and reliability for complex electrical systems.
Type CEE socket (5-pin, 32 A)
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Black, Red
Content 1
Cores 5
IP Rating IP54
Nominal Current 32A
Nominal current - rounded value 32A
Number of pins 5
Product Type CEE wall socket
Type A CEE socket (5-pin, 32 A)

Reviews

Be the first to submit a review

Trustpilot