Walther Werke FW430506CC CEE add-on socket 32A 5-pin 230/400V 1pcs

MPN
FW430506CC
EAN-13
4015609457403
Order Code
18-4964
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.74
10+ £23.58
100+ £23.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walther Werke FW430506CC, also identified as 3373246, is a robust CEE add-on socket designed for demanding electrical applications. This specific model is rated for 32A with a 5-pin configuration, suitable for 230/400V systems, providing versatility for industrial environments. Constructed with durability in mind, the socket ensures reliable power distribution and connectivity, adhering to international safety and performance standards. Commonly used in engineering applications such as factory floor power routing and heavy machinery connections, the FW430506CC offers dependable operation in settings where secure and stable electrical connections are paramount. Its design facilitates straightforward integration into existing electrical infrastructure while maintaining compatibility with other Walther Werke products.
Type CEE socket (5-pin, 32 A)
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Black, Red
Content 1
Cores 5
IP Rating IP54
Nominal Current 32A
Nominal current - rounded value 32A
Number of pins 5
Product Type CEE add-on socket
Type A CEE socket (5-pin, 32 A)

Reviews

Be the first to submit a review

Trustpilot