Walther Werke FW430506SK CEE add-on socket 32 A 5-pin 230/400 V single white

MPN
FW430506SK
EAN-13
4015609457250
Order Code
18-4965
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £25.91 £22.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Walther Werke FW430506SK, also known by the alternate description 3373247, is a robust CEE add-on socket designed for demanding electrical environments. Rated at 32 amperes, it features a 5-pin configuration suitable for 230/400 V systems, ensuring compatibility with standardised industrial power connections. Its single white housing provides clear visibility and simplifies integration into existing electrical setups. This product is engineered for reliability in applications such as industrial machinery, construction sites, and other settings where secure power distribution is critical. Ideal for engineers seeking dependable electrical components, the FW430506SK offers durability and adherence to rigorous safety standards.
Type CEE socket (5-pin, 32 A)
Current Rating 32A
Gender Socket
Colour Black, Red
Content 1
Cores 5
IP Rating IP54
Nominal Current 32A
Nominal current - rounded value 32A
Number of pins 5
Product Type CEE add-on socket
Type A CEE socket (5-pin, 32 A)

Reviews

Be the first to submit a review

Trustpilot