Walther Werke FW130506SK CEE wall socket 32A 5-pin 230V/400V 1 piece

MPN
FW130506SK
EAN-13
4015609043507
Order Code
18-4956
Country of Origin
Germany
View Full Product Range (4)

Discontinued


Walther Werke FW130506SK is a robust and reliable CEE wall socket designed to handle electrical loads of up to 32A and voltages of 230V/400V. Engineered with a 5-pin configuration, it provides secure connections suitable for demanding industrial and commercial environments. The socket's design ensures durability and safety, making it an ideal choice for applications in factories, workshops, and other locations requiring high levels of electrical performance. Known also by its alternate description 3373238, the Walther Werke FW130506SK represents a significant addition to any electrical installation needing reliable power distribution capabilities.
Type CEE socket (5-pin, 32 A)
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Black, Red
Content 1
Cores 5
IP Rating IP54
Nominal Current 32A
Nominal current - rounded value 32A
Number of pins 5
Product Type CEE wall socket
Type A CEE socket (5-pin, 32 A)

Trustpilot