Walther Werke 39300506050100 Current Cable extension Black 5 m

MPN
39300506050100
EAN-13
4015609322176
Order Code
18-4951
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £81.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Walther Werke 39300506050100 is a current cable extension identified by its alternate description, 3373231. This cable is 5 metres in length and is designed with a durable black insulation for secure and reliable connectivity in various industrial settings. It features robust, weather-resistant properties, making it suitable for both indoor and outdoor applications where extended reach of electrical current is necessary. Engineers typically employ this extension cable in construction projects, manufacturing facilities, and any environments that require flexible power distribution solutions whilst maintaining safety and compliance with electrical standards.
Type CEE connector (5-pin, 32 A)
Cable Length 5m
Cable standard H07RN-F 5G 6mm²
Cable Use Current
Colour Black
Connector Version straight
IP Rating IP54
Nominal voltage (details) 400V
Product Type Current Cable extension
Type A CEE plug (5-pin, 32 A)
Type B CEE connector (5-pin, 32 A)
Used at Outdoors
Version Cable extension

Reviews

Be the first to submit a review

Trustpilot