Walther Werke --Conrad CEE connector (5-pin, 16 A) 659961

Walther Werke 39300506050100 is a current cable extension identified by its alternate description, 3373231. This cable is 5 metres in length and is designed with a durable black insulation for secure and reliable connectivity in various industrial settings. It features robust, weather-resistant properties, making it suitable for both indoor and outdoor applications where extended reach of electrical current is necessary. Engineers typically employ this extension cable in construction projects, manufacturing facilities, and any environments that require flexible power distribution solutions whilst maintaining safety and compliance with electrical standards.
Description Image Product Buy Pricing (Ex VAT) Type Cable Length Content Cable standard Colour Cores Cable Use Nominal Current Connector Version Nominal current - rounded value Number of Pins Nominal voltage (details) Product Type Type A Type B Used at Version IP Rating
Walther Werke 39300506050100 Current Cable extension Black 5 m
Walther Werke 39300506050100 Current Cable extension Black 5 m
Standard range
Order code: 18-4951
MPN: 39300506050100

1 in stock, despatched in 4 working days
1+ £81.61
Price per unit Ex VAT
CEE connector (5-pin, 32 A) 5m H07RN-F 5G 6 mm² Black Current straight 400V Current Cable extension CEE plug (5-pin, 32 A) CEE connector (5-pin, 32 A) Outdoors Cable extension IP54
Walther Werke FW311506CC connector 16A 5-pin 230V/400V 1 piece red plastic
Walther Werke FW311506CC connector 16A 5-pin 230V/400V 1 piece red plastic
Standard range
Order code: 18-4960
MPN: FW311506CC

43 in stock, despatched in 4 working days
1+ £9.65
Price per unit Ex VAT
CEE connector (5-pin, 16 A) 1 Black 5 16A 16A 5 CEE connector CEE connector (5-pin, 16 A) IP54
Walther Werke FW331506CC CEE connector 32A 5-pin 230V/400V 1 piece
Walther Werke FW331506CC CEE connector 32A 5-pin 230V/400V 1 piece
Standard range
Order code: 18-4961
MPN: FW331506CC

17 in stock, despatched in 4 working days
1+ £12.15
Price per unit Ex VAT
CEE connector (5-pin, 32 A) 1 5 32A 32A 5 CEE connector CEE connector (5-pin, 32 A) IP54


Trustpilot