Christmas Opening Hours and Delivery Dates here
Walsin 0805B332K500CT Ceramic Capacitor 3300pF 50V X7R SMD 0805 10%

Image Representative of Range

Walsin 0805B332K500CT Ceramic Capacitor 3300pF 50V X7R SMD 0805 10%

Order Code:

20-6192

Brand: Walsin MPN: 0805B332K500CT EAN-13: 2050008759583
Qty Unit Price (Ex VAT)
1+ £25.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0805B332K500CT ceramic capacitor is designed with precision to deliver a capacitance value of 3300 picofarads with a tolerance of 10% and can withstand a voltage of up to 50 volts. Its robust X7R dielectric material provides excellent stability and performance over a wide temperature range, making it suitable for diverse electronic applications. As a surface-mount device (SMD) in the 0805 size package, it is ideal for compact, high-density circuit designs commonly found in consumer electronics, telecommunications equipment, and automotive applications. The part number 2783700 - Walsin 0805B332K500CT serves as an alternate description for easy reference in component libraries and procurement systems.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot