Christmas Opening Hours and Delivery Dates here
Walsin 0402B102K500CT Ceramic Capacitor 0402 Size 1nF 50V X7R 10%

Image Representative of Range

Walsin 0402B102K500CT Ceramic Capacitor 0402 Size 1nF 50V X7R 10%

Order Code:

20-6097

Brand: Walsin MPN: 0402B102K500CT EAN-13: 2050008765515
Qty Unit Price (Ex VAT)
1+ £9.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0402B102K500CT, also known as the 2784377, is a ceramic capacitor recognised for its compact 0402 size package. With a capacitance of 1nF and a voltage rating of 50V, this component utilises X7R dielectric material, offering reliable performance with a tolerance of 10%. This capacitor is suitable for various electronic applications, including filtering, coupling, and decoupling in high-frequency circuits. Its small footprint makes it ideal for densely packed printed circuit boards in modern electronic devices where space efficiency is crucial.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot