Wallair 1RI0212AC/M Impulse Changeover Switch 12V AC 16A DIN Rail

MPN
1RI0212AC/M
Brand
Wallair
EAN-13
8019108230297
Order Code
10-9771
Country of Origin
Italy
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wallair Impulse Changeover Switch, model 1RI0212AC/M, is designed for installation on DIN rails. It operates at 12 V AC and supports a current of up to 16 A. This surge protection switch is suitable for applications requiring control of electrical circuits with reliable switching action.
Type Impulse changeover switch
Switch Function Changeover
Voltage Rating 12V AC
Current Rating 16A
Connection Screw terminal
Contact Type 2 makers
Depth 60mm
Dim (W x H x D) 17.5 x 90 x 60 mm
Height 90mm
Misc Attribute Stromstoßschalter
Mounting Type DIN rail
Permanent current (max.) 16A
Width 17.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot