Wallair 1CLRLG03/10PVC Float Switch for Clear Water Food Safe 10m

Image Representative of Range

Wallair 1CLRLG03/10PVC Float Switch for Clear Water Food Safe 10m

MPN
1CLRLG03/10PVC
Brand
Wallair
EAN-13
8019108100194
Order Code
13-4470
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £30.94 £26.30
10+ £25.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Wallair's 1CLRLG03/10PVC is a float switch designed for both filling and draining applications. It features a PVC construction and can operate efficiently up to a distance of 10.00 metres. Typically used in water tanks, it helps regulate liquid levels.
Type Float switch
Cable Length 10.00m
Maximum Voltage 250V AC
Current Rating 10A
Cable standard 05VV-F 3x1mm²
Connection Cable with open ends
Contact Type 1 change-over
IP Rating IP68
Material Plastic
Maximum Current 10A
Maximum Temperature 50°C
Min. temperature 0°C
Misc Attribute Fill / Empty
Operating Temperature 0 , 50°C
Switching Voltage 230 V/50 Hz

Reviews

Be the first to submit a review

Trustpilot