WAGO Potential Distribution Modules with 8 Clamping Points

WAGO Brand: WAGO

These WAGO potential distribution modules are designed for use in SELV circuits. DIN-rail mounting, with either one or two potentials and 8 clamping points they provide a space saving distribution solution.

Single potential versions are available for either 0V or 24V, and a two potential version is available for both 0V and 24V combined in a single module.

  • Conductor cross-section: up to 2.5mm²
  • Operating voltage range: from 0 to 30V DC
  • Limiting continuous current: 20A, 15A (UL)
  • Ingress Protection: IP20
  • Connection type: Push-in CAGE CLAMP® technology
  • Mounting: DIN-35 rail
Description Image Product Buy Pricing (Ex VAT) Mounting Voltage Rating - DC Total number of potentials Type Current Rating Category Connection Current Ratng Dimensions Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Height Height inch IP Rating Mounting Type Number of Poles Product Main Function Single-stranded conductor max. AWG
WAGO 787-3861/000-1000 1 Potential 8 Clamping Points 0V Distribution Module
WAGO 787-3861/000-1000 1 Potential 8 Clamping Points 0V Distribution Module
Standard range
Order code: 61-6381
MPN: 787-3861/000-1000

Despatched same day - 12 in stockAdditional quantity lead time 5 weeks
1+ £8.28
Price per unit Ex VAT
DIN-35 rail 1 Potential distribution module 20a Component Modules Push-in CAGE CLAMP® 20A 94 x 6 x 97.8mm 14 AWG 2.5mm² 14 AWG 0.34mm² 94mm 3.701inches IP20 DIN-35 rail 8 Potential Distribution Module 14 AWG
WAGO 787-3861/000-2000 1 Potential 8 Clamping Points 24V Distribution Module
WAGO 787-3861/000-2000 1 Potential 8 Clamping Points 24V Distribution Module
Standard range
Order code: 61-6382
MPN: 787-3861/000-2000

Despatched same day - 11 in stockAdditional quantity lead time 5 weeks
1+ £8.28
Price per unit Ex VAT
24V DC 1 Potential distribution module 20a Component Modules Push-in CAGE CLAMP® 20A 94 x 6 x 97.8mm 14 AWG 2.5mm² 14 AWG 0.34mm² 94mm 3.701inches IP20 DIN-35 rail 8 Potential Distribution Module 14 AWG
WAGO 787-3861/000-3000 2 Potentials 4 Clamping Points 0/24V Distribution Module
WAGO 787-3861/000-3000 2 Potentials 4 Clamping Points 0/24V Distribution Module
Standard range
Order code: 61-6383
MPN: 787-3861/000-3000

Despatched same day - 10 in stockContact us for additional stock
1+ £7.87
Price per unit Ex VAT
24V DC 2 Potential distribution module 20a Component Modules Push-in CAGE CLAMP® 20A 94 x 6 x 97.8mm 14 AWG 2.5mm² 14 AWG 0.34mm² 94mm 3.701inches IP20 DIN-35 rail 8 Potential Distribution Module 14 AWG

Trustpilot