WAGO 787-3861/000-1000 1 Potential 8 Clamping Points 0V Distribution Module

MPN
787-3861/000-1000
Brand
WAGO
Order Code
61-6381
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 5 weeks

Potential Distribution Module; 1 Potential; With 8 Clamping Points 0V; Conductor Cross-Section Up To 2.5 mm²

This WAGO 787-3861/000-1000 potential distribution module is designed for use in SELV circuits. DIN-rail mounting, with a single 0V potential and 8 clamping points, it provides a space saving potential distribution solution.


  • 1 potential, with 8 clamping points 0V
  • Conductor cross-section: up to 2.5mm²
  • Operating voltage range: from 0 to 30V DC
  • Limiting continuous current: 20A, 15A (UL)
  • Ingress Protection: IP20
  • Connection type: Push-in CAGE CLAMP® technology
  • Mounting: DIN-35 rail
  • Manufacturer part 787-3861/000-1000
Type Potential distribution module
Current Rating 20a
Mounting DIN-35 rail
Category Component Modules
Connection Push-in CAGE CLAMP®
Current Ratng 20A
Dimensions 94 x 6 x 97.8mm
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.34mm²
Height 94mm
Height inch 3.701inches
IP Rating IP20
Mounting Type DIN-35 rail
Number of Poles 8
Product Main Function Potential Distribution Module
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 26 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 1
Total number of terminal points 8
Unit Weight KGM
Voltage Rating 24V DC
Weight 55.7g
Width 6mm
Width inch 0.236inches

Reviews

Be the first to submit a review

Trustpilot