WAGO Male MCS-MAXI 3.5mm with Angled Solder Pins

WAGO Brand: WAGO
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 14.8mm
  • Grid pitch: 3.5mm
  • Industrial goods: Yes
  • Number of contacts: 3/pôle
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Width mm Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (mm²) Category Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2) Rated voltage (II / 2)
WAGO 831-3622 Male MCS-MAXI 2P 7.62mm Angled Solder Pins
WAGO 831-3622 Male MCS-MAXI 2P 7.62mm Angled Solder Pins
Standard range
Order code: 57-0243
MPN: 831-3622

Order in multiples of 48


Despatched same day - 12 in stockAdditional quantity lead time 7 days
48+ £1.27
Price per unit Ex VAT
2 2 5.710g 18.12mm 0.713inches 18.12mm Horizontal Closed End Header 7.62mm 1 41 A Grey N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 29mm 1.142inches V0 18.8mm 0.74inches 6 kV 1000 V
WAGO 831-3623 Male MCS-MAXI 3P 7.62mm Angled Solder Pins
WAGO 831-3623 Male MCS-MAXI 3P 7.62mm Angled Solder Pins
Standard range
Order code: 57-0301
MPN: 831-3623

Order in multiples of 48


Available to back orderBack-order availability date - 12/11/2026
48+ £1.86
Price per unit Ex VAT
3 3 8.205g 25.74mm 1.013inches 25.74mm Horizontal Closed End Header 7.62mm 1 41 A Grey N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 29mm 1.142inches V0 18.8mm 0.74inches 6 kV 1000 V
WAGO 831-3624 Male MCS-MAXI 4P 7.62mm Angled Solder Pins
WAGO 831-3624 Male MCS-MAXI 4P 7.62mm Angled Solder Pins
Standard range
Order code: 57-0228
MPN: 831-3624

Order in multiples of 24


Available to back orderBack-order availability date - 12/11/2026
24+ £2.45
Price per unit Ex VAT
4 4 10.350g 33.36mm 1.313inches Horizontal Closed End Header 7.62mm 1 41 A Grey N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 29mm 1.142inches V0 18.8mm 0.74inches 6 kV 1000 V
WAGO 831-3625 Male MCS-MAXI 5P 7.62mm Angled Solder Pins
WAGO 831-3625 Male MCS-MAXI 5P 7.62mm Angled Solder Pins
Standard range
Order code: 57-0281
MPN: 831-3625

Order in multiples of 24


Available to back orderBack-order availability date - 12/11/2026
24+ £3.05
Price per unit Ex VAT
5 5 13.125g 40.98mm 1.613inches 40.98mm Horizontal Closed End Header 7.62mm 1 41 A Grey N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 29mm 1.142inches V0 18.8mm 0.74inches 6 kV 1000 V
WAGO 831-3626 Male MCS-MAXI 6P 7.62mm Angled Solder Pins
WAGO 831-3626 Male MCS-MAXI 6P 7.62mm Angled Solder Pins
Standard range
Order code: 57-0297
MPN: 831-3626

Order in multiples of 24


Available to back orderBack-order availability date - 12/11/2026
24+ £3.66
Price per unit Ex VAT
6 6 15.510g 48.6mm 1.913inches Horizontal Closed End Header 7.62mm 1 41 A Grey N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 29mm 1.142inches V0 18.8mm 0.74inches 6 kV 1000 V
WAGO 831-3627 Male MCS-MAXI 7P 7.62mm Angled Solder Pins
WAGO 831-3627 Male MCS-MAXI 7P 7.62mm Angled Solder Pins
Standard range
Order code: 57-0091
MPN: 831-3627

Order in multiples of 12


Available to back orderBack-order availability date - 12/11/2026
12+ £4.00
Price per unit Ex VAT
7 7 17.945g 56.22mm 2.213inches 56.22mm Horizontal Closed End Header 7.62mm 1 41 A Grey N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 29mm 1.142inches V0 18.8mm 0.74inches 6 kV 1000 V
WAGO 831-3628 Male MCS-MAXI 8P 7.62mm Angled Solder Pins
WAGO 831-3628 Male MCS-MAXI 8P 7.62mm Angled Solder Pins
Standard range
Order code: 57-0116
MPN: 831-3628

Order in multiples of 12


Available to back orderBack-order availability date - 12/11/2026
12+ £4.85
Price per unit Ex VAT
8 8 20.380g 63.84mm 2.513inches 63.84mm Horizontal Closed End Header 7.62mm 1 41 A Grey N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 29mm 1.142inches V0 18.8mm 0.74inches 6 kV 1000 V

Trustpilot