WAGO 831-3624 Male MCS-MAXI 4P 7.62mm Angled Solder Pins

MPN
831-3624
Brand
WAGO
EAN-13
4045454002190
Order Code
57-0228
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
24+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Available to back orderBack-order availability date - 12/11/2026

THT male header; 1.0 x 1.2 mm solder pin; angled; 100% protected against mis-mating; Pin spacing 7.62mm; 4-pole; light grey.
  • Colour: Light grey
  • Contact material: Cathode copper, tin plated
  • Height (from surface): 14.8mm
  • Width: 33.36mm
  • Depth: 29mm
  • Grid pitch: 7.62mm
  • Number of solder pins: 3/pole
  • Weight: 10.3g
  • Manufacturer Part: 831-3624
Body Style Horizontal Closed End Header
Pitch 7.62mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 41 A
Colour Grey
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 29mm
Depth inch 1.142inches
Flammability class according to UL94 V0
Height 18.8mm
Height inch 0.74inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Total number of potentials 4
Type Pin housing PCB
Unit Weight KGM
Weight 10.350g
Width 33.36mm
Width inch 1.313inches

Reviews

Be the first to submit a review

Trustpilot