WAGO Female MCS-MINI HD 3.5mm Double Row with Levers

WAGO Brand: WAGO
  • AWG size: 28 - 16
  • Colour: Black
  • Contact material: Copper alloy
  • Grid pitch: 3.5mm
  • Industrial goods: Yes
  • Stripping length: 6 - 7mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch Maximum Temperature
WAGO 713-1103/037-047 Female MCS-MINI HD 6P 3.5mm Locking Double Row
WAGO 713-1103/037-047 Female MCS-MINI HD 6P 3.5mm Locking Double Row
Standard range
Order code: 57-1679
MPN: 713-1103/037-047

Order in multiples of 50


Available to back orderBack-order availability date - 29/10/2026
50+ £5.29
Price per unit Ex VAT
6 6 4.310g 19.2mm 0.756inches Female connector/socket 3.5mm 2 10 A Black 16 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors CAGE CLAMP® 22.3mm 0.878inches V0 16.5mm 0.65inches +100°C
WAGO 713-1104/037-047 Female MCS-MINI HD 8P 3.5mm Locking Double Row
WAGO 713-1104/037-047 Female MCS-MINI HD 8P 3.5mm Locking Double Row
Standard range
Order code: 57-1693
MPN: 713-1104/037-047

Order in multiples of 50


Available to back orderBack-order availability date - 29/10/2026
50+ £6.83
Price per unit Ex VAT
8 8 5.300g 15.7mm 0.618inches Female connector/socket 3.5mm 2 10 A Black 16 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors CAGE CLAMP® 22.3mm 0.878inches V0 16.5mm 0.65inches +100°C
WAGO 713-1105/037-047 Female MCS-MINI HD 10P 3.5mm Locking Double Row
WAGO 713-1105/037-047 Female MCS-MINI HD 10P 3.5mm Locking Double Row
Standard range
Order code: 57-1707
MPN: 713-1105/037-047

Order in multiples of 50


Available to back orderBack-order availability date - 29/10/2026
50+ £8.35
Price per unit Ex VAT
10 10 6.270g 26.2mm 1.031inches Female connector/socket 3.5mm 2 10 A Black 16 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors CAGE CLAMP® 22.3mm 0.878inches V0 16.5mm 0.65inches +100°C
WAGO 713-1106/037-047 Female MCS-MINI HD 12P 3.5mm Locking Double Row
WAGO 713-1106/037-047 Female MCS-MINI HD 12P 3.5mm Locking Double Row
Standard range
Order code: 57-1722
MPN: 713-1106/037-047

Order in multiples of 25


Available to back orderBack-order availability date - 29/10/2026
25+ £9.89
Price per unit Ex VAT
12 12 7.250g 29.7mm 1.169inches Female connector/socket 3.5mm 2 10 A Black 16 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors CAGE CLAMP® 22.3mm 0.878inches V0 16.5mm 0.65inches +100°C
WAGO 713-1107/037-047 Female MCS-MINI HD 14P 3.5mm Locking Double Row
WAGO 713-1107/037-047 Female MCS-MINI HD 14P 3.5mm Locking Double Row
Standard range
Order code: 57-1737
MPN: 713-1107/037-047

Order in multiples of 25


Available to back orderBack-order availability date - 29/10/2026
25+ £11.41
Price per unit Ex VAT
14 14 8.240g 33.2mm 1.307inches Female connector/socket 3.5mm 2 10 A Black 16 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors CAGE CLAMP® 22.3mm 0.878inches V0 16.5mm 0.65inches +100°C
WAGO 713-1108/037-047 Female MCS-MINI HD 16P 3.5mm Locking Double Row
WAGO 713-1108/037-047 Female MCS-MINI HD 16P 3.5mm Locking Double Row
Standard range
Order code: 57-1752
MPN: 713-1108/037-047

Order in multiples of 25


Available to back orderBack-order availability date - 29/10/2026
25+ £12.94
Price per unit Ex VAT
16 16 9.210g 36.7mm 1.445inches Female connector/socket 3.5mm 2 10 A Black 16 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors CAGE CLAMP® 22.3mm 0.878inches V0 16.5mm 0.65inches +100°C
WAGO 713-1109/037-047 Female MCS-MINI HD 18P 3.5mm Locking Double Row
WAGO 713-1109/037-047 Female MCS-MINI HD 18P 3.5mm Locking Double Row
Standard range
Order code: 57-1767
MPN: 713-1109/037-047

Order in multiples of 25


Available to back orderBack-order availability date - 29/10/2026
25+ £14.48
Price per unit Ex VAT
18 18 10.200g 40.2mm 1.583inches Female connector/socket 3.5mm 2 10 A Black 16 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors CAGE CLAMP® 22.3mm 0.878inches V0 16.5mm 0.65inches +100°C
WAGO 713-1110/037-047 Female MCS-MINI HD 20P 3.5mm Locking Double Row
WAGO 713-1110/037-047 Female MCS-MINI HD 20P 3.5mm Locking Double Row
Standard range
Order code: 57-1782
MPN: 713-1110/037-047

Order in multiples of 20


Available to back orderBack-order availability date - 29/10/2026
20+ £15.99
Price per unit Ex VAT
20 20 11.180g 43.7mm 1.72inches Female connector/socket 3.5mm 2 10 A Black 16 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors CAGE CLAMP® 22.3mm 0.878inches V0 16.5mm 0.65inches +100°C

Trustpilot