WAGO 713-1110/037-047 Female MCS-MINI HD 20P 3.5mm Locking Double Row

MPN
713-1110/037-047
Brand
WAGO
EAN-13
4050821177104
Order Code
57-1782
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £15.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 06/10/2026


  • AWG size: 28 - 16
  • Additional product details: HCCC-FL. M. AUSW. 20P. 180G 3,5MM SW
  • Colour: Black
  • Contact material: Copper alloy
  • Grid pitch: 3.5mm
  • Stripping length: 6 - 7mm
  • Type (manufacturer type): HCCC-FL. M. AUSW. 20P. 180G 3,5MM SW
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 20
No. of Rows 2
Current Rating 10 A
Colour Black
Wire Gauge (AWG) 16
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection CAGE CLAMP®
Depth 22.3mm
Depth inch 0.878inches
Flammability class according to UL94 V0
Height 16.5mm
Height inch 0.65inches
Maximum Temperature +100°C
Min. temperature -60°C
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 250 V
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 7mm
Total number of potentials 20
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 11.180g
Width 43.7mm
Width inch 1.72inches

Reviews

Be the first to submit a review

Trustpilot