WAGO 713-1103/037-047 Female MCS-MINI HD 6P 3.5mm Locking Double Row

MPN
713-1103/037-047
Brand
WAGO
EAN-13
4050821177036
Order Code
57-1679
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 29/10/2026


  • AWG size: 28 - 16
  • Additional product details: HCCC-FL. M. AUSW. 6P. 180G 3,5MM SW.
  • Colour: Black
  • Contact material: Copper alloy
  • Grid pitch: 3.5mm
  • Stripping length: 6 - 7mm
  • Type (manufacturer type): HCCC-FL. M. AUSW. 6P. 180G 3,5MM SW.
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 6
No. of Rows 2
Current Rating 10 A
Colour Black
Wire Gauge (AWG) 16
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection CAGE CLAMP®
Depth 22.3mm
Depth inch 0.878inches
Flammability class according to UL94 V0
Height 16.5mm
Height inch 0.65inches
Maximum Temperature +100°C
Min. temperature -60°C
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 250 V
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 7mm
Total number of potentials 6
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 4.310g
Width 19.2mm
Width inch 0.756inches

Reviews

Be the first to submit a review

Trustpilot