WAGO Female MCS-MIDI 5mm with Straight Solder Long Pins

WAGO Brand: WAGO
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Industrial goods: Yes
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2) Rated voltage (II / 2)
WAGO 232-233/005-000/039-000 Female MCS-MIDI 3P 5mm Straight
WAGO 232-233/005-000/039-000 Female MCS-MIDI 3P 5mm Straight
Standard range
Order code: 57-3640
MPN: 232-233/005-000/039-000

Order in multiples of 50


Available to back orderBack-order availability date - 13/11/2026
50+ £1.99
Price per unit Ex VAT
3 3 4.056g 30.9mm 1.217inches Female connector/socket 5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 11.6mm 0.457inches V0 26.1mm 1.028inches 4 kV 630 V
WAGO 232-234/005-000/039-000 Female MCS-MIDI 4P 5mm Straight
WAGO 232-234/005-000/039-000 Female MCS-MIDI 4P 5mm Straight
Standard range
Order code: 57-3646
MPN: 232-234/005-000/039-000

Order in multiples of 50


Available to back orderBack-order availability date - 13/11/2026
50+ £2.36
Price per unit Ex VAT
4 4 5.052g 35.9mm 1.413inches Female connector/socket 5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 11.6mm 0.457inches V0 26.1mm 1.028inches 4 kV 630 V
WAGO 232-235/005-000/039-000 Female MCS-MIDI 5P 5mm Straight
WAGO 232-235/005-000/039-000 Female MCS-MIDI 5P 5mm Straight
Standard range
Order code: 57-3652
MPN: 232-235/005-000/039-000

Order in multiples of 50


Available to back orderBack-order availability date - 13/11/2026
50+ £2.92
Price per unit Ex VAT
5 5 6.092g 40.9mm 1.61inches Female connector/socket 5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 11.6mm 0.457inches V0 26.1mm 1.028inches 4 kV 630 V
WAGO 232-240/005-000/039-000 Female MCS-MIDI 10P 5mm Straight
WAGO 232-240/005-000/039-000 Female MCS-MIDI 10P 5mm Straight
Standard range
Order code: 57-3677
MPN: 232-240/005-000/039-000

Order in multiples of 25


Available to back orderBack-order availability date - 13/11/2026
25+ £5.22
Price per unit Ex VAT
10 10 11.272g 65.9mm 2.594inches Female connector/socket 5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 11.6mm 0.457inches V0 26.1mm 1.028inches 4 kV 630 V
WAGO 232-242/005-000/039-000 Female MCS-MIDI 12P 5mm Straight
WAGO 232-242/005-000/039-000 Female MCS-MIDI 12P 5mm Straight
Standard range
Order code: 57-3683
MPN: 232-242/005-000/039-000

Order in multiples of 25


Available to back orderBack-order availability date - 13/11/2026
25+ £6.18
Price per unit Ex VAT
12 12 13.352g 75.9mm 2.988inches Female connector/socket 5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 11.6mm 0.457inches V0 26.1mm 1.028inches 4 kV 630 V
WAGO 232-246/005-000/039-000 Female MCS-MIDI 16P 5mm Straight0
WAGO 232-246/005-000/039-000 Female MCS-MIDI 16P 5mm Straight0
Standard range
Order code: 57-3694
MPN: 232-246/005-000/039-000

Order in multiples of 10


Available to back orderBack-order availability date - 13/11/2026
10+ £8.07
Price per unit Ex VAT
16 16 17.492g 95.9mm 3.776inches Female connector/socket 5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 11.6mm 0.457inches V0 26.1mm 1.028inches 4 kV 630 V
WAGO 232-250/005-000/039-000 Female MCS-MIDI 20P 5mm Straight0
WAGO 232-250/005-000/039-000 Female MCS-MIDI 20P 5mm Straight0
Standard range
Order code: 57-3703
MPN: 232-250/005-000/039-000

Order in multiples of 10


Available to back orderBack-order availability date - 13/11/2026
10+ £9.91
Price per unit Ex VAT
20 20 21.642g 115.9mm 4.563inches Female connector/socket 5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 11.6mm 0.457inches V0 26.1mm 1.028inches 4 kV 630 V

Trustpilot