WAGO 232-235/005-000/039-000 Female MCS-MIDI 5P 5mm Straight

MPN
232-235/005-000/039-000
Brand
WAGO
EAN-13
4044918571999
Order Code
57-3652
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/11/2026


  • Additional product details: MOD F CONN RA LONG PINS LOCK DEVICE
  • Colour: Grey
  • Contact material: Copper alloy
  • Dimensions, width: 40.8mm
  • Grid pitch: 5mm
  • Type (manufacturer type): MOD F CONN RA LONG PINS LOCK DEVICE
  • Weight: 5.86g
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 11.6mm
Depth inch 0.457inches
Flammability class according to UL94 V0
Height 26.1mm
Height inch 1.028inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 5
Type Socket housing PCB
Unit Weight KGM
Weight 6.092g
Width 40.9mm
Width inch 1.61inches

Reviews

Be the first to submit a review

Trustpilot