WAGO 232-242/005-000/039-000 Female MCS-MIDI 12P 5mm Straight

MPN
232-242/005-000/039-000
Brand
WAGO
EAN-13
4044918572033
Order Code
57-3683
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
25+ £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026


  • Additional product details: FEM.CONN R/ANGLE LOCK DEVICE 12-POLE
  • Colour: Grey
  • Contact material: Copper alloy
  • Dimensions, width: 75.8mm
  • Grid pitch: 5mm
  • Type (manufacturer type): FEM.CONN R/ANGLE LOCK DEVICE 12-POLE
  • Weight: 12.7g
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 11.6mm
Depth inch 0.457inches
Flammability class according to UL94 V0
Height 26.1mm
Height inch 1.028inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 12
Type Socket housing PCB
Unit Weight KGM
Weight 13.352g
Width 75.9mm
Width inch 2.988inches

Reviews

Be the first to submit a review

Trustpilot