WAGO Female MCS-MIDI 5mm with Fixing Flanges & Straight Solder Pins

WAGO Brand: WAGO
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Industrial goods: Yes
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2) Rated voltage (II / 2)
WAGO 722-133/031-000 Female MCS-MIDI 3P 5mm Flanged Straight Solder Pins
WAGO 722-133/031-000 Female MCS-MIDI 3P 5mm Flanged Straight Solder Pins
Standard range
Order code: 57-2211
MPN: 722-133/031-000

Order in multiples of 50


Available to back orderBack-order availability date - 31/10/2026
50+ £1.86
Price per unit Ex VAT
3 3 3.442g 29.8mm 1.173inches Female connector/socket 5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components 11.6mm 0.457inches V0 23.25mm 0.915inches 4 kV 630 V
WAGO 722-134/031-000 Female MCS-MIDI 4P 5mm Flanged Straight Solder Pins
WAGO 722-134/031-000 Female MCS-MIDI 4P 5mm Flanged Straight Solder Pins
Standard range
Order code: 57-2223
MPN: 722-134/031-000

Order in multiples of 50


Available to back orderBack-order availability date - 31/10/2026
50+ £2.27
Price per unit Ex VAT
4 4 4.352g 34.8mm 1.37inches Female connector/socket 5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components 11.6mm 0.457inches V0 23.25mm 0.915inches 4 kV 630 V
WAGO 722-135/031-000 Female MCS-MIDI 5P 5mm Flanged Straight Solder Pins
WAGO 722-135/031-000 Female MCS-MIDI 5P 5mm Flanged Straight Solder Pins
Standard range
Order code: 57-2237
MPN: 722-135/031-000

Order in multiples of 50


Available to back orderBack-order availability date - 31/10/2026
50+ £2.72
Price per unit Ex VAT
5 5 5.262g 39.8mm 1.567inches Female connector/socket 5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components 11.6mm 0.457inches V0 23.25mm 0.915inches 4 kV 630 V
WAGO 722-137/031-000 Female MCS-MIDI 7P 5mm Flanged Straight Solder Pins
WAGO 722-137/031-000 Female MCS-MIDI 7P 5mm Flanged Straight Solder Pins
Standard range
Order code: 57-2275
MPN: 722-137/031-000

Order in multiples of 50


Available to back orderBack-order availability date - 31/10/2026
50+ £3.61
Price per unit Ex VAT
7 7 7.082g 49.8mm 1.961inches Female connector/socket 5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components 11.6mm 0.457inches V0 23.25mm 0.915inches 4 kV 630 V
WAGO 722-139/031-000 Female MCS-MIDI 9P 5mm Flanged Straight Solder Pins
WAGO 722-139/031-000 Female MCS-MIDI 9P 5mm Flanged Straight Solder Pins
Standard range
Order code: 57-2309
MPN: 722-139/031-000

Order in multiples of 25


Available to back orderBack-order availability date - 31/10/2026
25+ £4.52
Price per unit Ex VAT
9 9 8.902g 59.8mm 2.354inches Female connector/socket 5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components 11.6mm 0.457inches V0 23.25mm 0.915inches 4 kV 630 V

Trustpilot