WAGO 722-137/031-000 Female MCS-MIDI 7P 5mm Flanged Straight Solder Pins

MPN
722-137/031-000
Brand
WAGO
EAN-13
4044918626767
Order Code
57-2275
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 31/10/2026


  • Additional product details: FEM.CONN.ST/PIN W/FIX/FL.LT.GREY 7-P
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Type (manufacturer type): FEM.CONN.ST/PIN W/FIX/FL.LT.GREY 7-P
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Depth 11.6mm
Depth inch 0.457inches
Flammability class according to UL94 V0
Height 23.25mm
Height inch 0.915inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 7
Type Socket housing PCB
Unit Weight KGM
Weight 7.082g
Width 49.8mm
Width inch 1.961inches

Reviews

Be the first to submit a review

Trustpilot