WAGO 722-134/031-000 Female MCS-MIDI 4P 5mm Flanged Straight Solder Pins

MPN
722-134/031-000
Brand
WAGO
EAN-13
4044918626651
Order Code
57-2223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 31/10/2026


  • Additional product details: FEM.CON.ST.PIN 100%PRO.FIX/FL 4POLE
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Type (manufacturer type): FEM.CON.ST.PIN 100%PRO.FIX/FL 4POLE
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Depth 11.6mm
Depth inch 0.457inches
Flammability class according to UL94 V0
Height 23.25mm
Height inch 0.915inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 4
Type Socket housing PCB
Unit Weight KGM
Weight 4.352g
Width 34.8mm
Width inch 1.37inches

Reviews

Be the first to submit a review

Trustpilot