WAGO Female MCS-MIDI 5mm with Angled Contact Long Pins

WAGO Brand: WAGO
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Industrial goods: Yes
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2) Rated voltage (II / 2)
WAGO 722-233/005-000/039-000 Female MCS-MIDI 3P 5mm Angled Contact Pins
WAGO 722-233/005-000/039-000 Female MCS-MIDI 3P 5mm Angled Contact Pins
Standard range
Order code: 57-2414
MPN: 722-233/005-000/039-000

Order in multiples of 50


Available to back orderBack-order availability date - 28/10/2026
50+ £2.55
Price per unit Ex VAT
3 3 4.060g 30.9mm 1.217inches Female connector/socket 5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 18.25mm 0.719inches V0 26.1mm 1.028inches 4 kV 630 V
WAGO 722-236/005-000/039-000 Female MCS-MIDI 6P 5mm Angled Contact Pins
WAGO 722-236/005-000/039-000 Female MCS-MIDI 6P 5mm Angled Contact Pins
Standard range
Order code: 57-2437
MPN: 722-236/005-000/039-000

Order in multiples of 50


Available to back orderBack-order availability date - 28/10/2026
50+ £4.33
Price per unit Ex VAT
6 6 7.140g 45.9mm 1.807inches Female connector/socket 5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 18.25mm 0.719inches V0 26.1mm 1.028inches 4 kV 630 V
WAGO 722-240/005-000/039-000 Female MCS-MIDI 10P 5mm Angled Contact Pins
WAGO 722-240/005-000/039-000 Female MCS-MIDI 10P 5mm Angled Contact Pins
Standard range
Order code: 57-2457
MPN: 722-240/005-000/039-000

Order in multiples of 25


Available to back orderBack-order availability date - 28/10/2026
25+ £6.70
Price per unit Ex VAT
10 10 11.240g 65.9mm 2.594inches Female connector/socket 5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 18.25mm 0.719inches V0 26.1mm 1.028inches 4 kV 630 V
WAGO 722-246/005-000/039-000 Female MCS-MIDI 16P 5mm Angled Contact Pins0
WAGO 722-246/005-000/039-000 Female MCS-MIDI 16P 5mm Angled Contact Pins0
Standard range
Order code: 57-2473
MPN: 722-246/005-000/039-000

Order in multiples of 10


Available to back orderBack-order availability date - 28/10/2026
10+ £10.12
Price per unit Ex VAT
16 16 17.400g 95.9mm 3.776inches Female connector/socket 5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 18.25mm 0.719inches V0 26.1mm 1.028inches 4 kV 630 V

Trustpilot