WAGO 722-240/005-000/039-000 Female MCS-MIDI 10P 5mm Angled Contact Pins

MPN
722-240/005-000/039-000
Brand
WAGO
EAN-13
4044918572521
Order Code
57-2457
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 06/10/2026


  • Additional product details: FEDERL.FV-REIHENKL.ABGEW.
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Type (manufacturer type): FEDERL.FV-REIHENKL.ABGEW.
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 18.25mm
Depth inch 0.719inches
Flammability class according to UL94 V0
Height 26.1mm
Height inch 1.028inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 10
Type Socket housing PCB
Unit Weight KGM
Weight 11.240g
Width 65.9mm
Width inch 2.594inches

Reviews

Be the first to submit a review

Trustpilot