WAGO Female MCS-MIDI 5mm Angled with Snap-in Feet

WAGO Brand: WAGO
  • AWG size: 28 - 12
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Industrial goods: Yes
  • Stripping length: 8 - 9mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2)
WAGO 721-302/008-000 Female MCS-MIDI 2P 5mm Snap-in Feet Angled
WAGO 721-302/008-000 Female MCS-MIDI 2P 5mm Snap-in Feet Angled
Standard range
Order code: 57-2130
MPN: 721-302/008-000

Order in multiples of 100


Available to back orderBack-order availability date - 01/11/2026
100+ £1.50
Price per unit Ex VAT
2 2 3.732g 11.5mm 0.453inches Female connector/socket 5mm 1 12 A Grey 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components CAGE CLAMP® 27.25mm 1.073inches V0 17.6mm 0.693inches 4 kV
WAGO 721-309/008-000 Female MCS-MIDI 9P 5mm Snap-in Feet Angled
WAGO 721-309/008-000 Female MCS-MIDI 9P 5mm Snap-in Feet Angled
Standard range
Order code: 57-2145
MPN: 721-309/008-000

Order in multiples of 50


Available to back orderBack-order availability date - 01/11/2026
50+ £5.89
Price per unit Ex VAT
9 9 13.669g 46.5mm 1.831inches Female connector/socket 5mm 1 12 A Grey 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components CAGE CLAMP® 27.25mm 1.073inches V0 17.6mm 0.693inches 4 kV
WAGO 721-314/008-000 Female MCS-MIDI 14P 5mm Snap-in Feet Angled0
WAGO 721-314/008-000 Female MCS-MIDI 14P 5mm Snap-in Feet Angled0
Standard range
Order code: 57-2154
MPN: 721-314/008-000

Order in multiples of 10


Available to back orderBack-order availability date - 01/11/2026
10+ £9.03
Price per unit Ex VAT
14 14 20.724g 71.5mm 2.815inches Female connector/socket 5mm 1 12 A Grey 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components CAGE CLAMP® 27.25mm 1.073inches V0 17.6mm 0.693inches 4 kV

Trustpilot