WAGO 721-314/008-000 Female MCS-MIDI 14P 5mm Snap-in Feet Angled0

MPN
721-314/008-000
Brand
WAGO
EAN-13
4044918576178
Order Code
57-2154
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 06/10/2026


  • AWG size: 28 - 12
  • Additional product details: MCS-FEDERL. OM/RF FS 5,00MM 14P.
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): MCS-FEDERL. OM/RF FS 5,00MM 14P.
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 14
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Connection CAGE CLAMP®
Depth 27.25mm
Depth inch 1.073inches
Flammability class according to UL94 V0
Height 17.6mm
Height inch 0.693inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 7mm
Stripping length up to 1 mm 8mm
Total number of potentials 14
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 20.724g
Width 71.5mm
Width inch 2.815inches

Reviews

Be the first to submit a review

Trustpilot